Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFSI-120-06-L-D-E-AD
Newark Part No.11P4464
Product RangeFSI Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 10+ | $9.310 |
| 25+ | $8.800 |
| 50+ | $8.480 |
| 100+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFSI-120-06-L-D-E-AD
Newark Part No.11P4464
Product RangeFSI Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeFSI Series
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
Product Range
FSI Series
Pitch Spacing
1mm
No. of Contacts
40Contacts
Contact Plating
Gold Plated Contacts
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate