Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFLE-140-01-G-DV
Newark Part No.11P4442
Product RangeFLE Series
Your Part Number
170 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 10+ | $9.690 |
| 25+ | $8.960 |
| 50+ | $8.310 |
| 100+ | $7.450 |
| 500+ | $6.290 |
| 1000+ | $4.600 |
| 2000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFLE-140-01-G-DV
Newark Part No.11P4442
Product RangeFLE Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts80Contacts
Product RangeFLE Series
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
No. of Contacts
80Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Product Range
FLE Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
