Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFLE-133-01-G-DVCopy
Newark Part No.11P4435
Product RangeFLE Series
Your Part Number
190 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 10+ | $8.000 |
| 25+ | $7.390 |
| 50+ | $6.860 |
| 100+ | $6.140 |
| 500+ | $5.190 |
| 1000+ | $3.800 |
| 2000+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFLE-133-01-G-DVCopy
Newark Part No.11P4435
Product RangeFLE Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts66Contacts
Product RangeFLE Series
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
No. of Contacts
66Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
Gender
Receptacle
Product Range
FLE Series
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
