Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFLE-129-01-G-DV-ACopy
Newark Part No.99P7082
Product RangeFLE Series
Your Part Number
66 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 10+ | $7.340 |
| 25+ | $6.770 |
| 50+ | $6.290 |
| 100+ | $5.670 |
| 500+ | $4.810 |
| 1000+ | $3.560 |
| 2000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFLE-129-01-G-DV-ACopy
Newark Part No.99P7082
Product RangeFLE Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts58Contacts
Product RangeFLE Series
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCLead
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
No. of Contacts
58Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
Lead
Pitch Spacing
1.27mm
Gender
Receptacle
Product Range
FLE Series
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
