Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFLE-118-01-G-DV-K-TR
Newark Part No.
Re-Reel99P6985
Cut Tape99P6985
Product RangeFLE Series
Your Part Number
3,740 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.160 | $5.16 |
| Total Price | $5.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 25+ | $4.730 |
| 50+ | $4.280 |
| 100+ | $3.940 |
| 500+ | $3.560 |
| 1000+ | $3.010 |
| 2500+ | $2.230 |
| 5000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFLE-118-01-G-DV-K-TR
Newark Part No.
Re-Reel99P6985
Cut Tape99P6985
Product RangeFLE Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts36Contacts
Product RangeFLE Series
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
No. of Contacts
36Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
1.27mm
Gender
Receptacle
Product Range
FLE Series
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for FLE-118-01-G-DV-K-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
