Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFLE-105-01-G-DV-A-K-TR
Newark Part No.
Full Reel48AM3449
Re-Reel80P3127
Cut Tape80P3127
Product RangeFLE Series
Your Part Number
383 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 50+ | $2.590 |
| 100+ | $2.210 |
| 500+ | $1.950 |
| 1000+ | $1.840 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 50+ | $2.950 |
| 100+ | $2.740 |
| 250+ | $2.560 |
| 500+ | $2.420 |
| 1000+ | $2.280 |
| 2500+ | $2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFLE-105-01-G-DV-A-K-TR
Newark Part No.
Full Reel48AM3449
Re-Reel80P3127
Cut Tape80P3127
Product RangeFLE Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Product RangeFLE Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
FLE Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for FLE-105-01-G-DV-A-K-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
