Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFJH-24-R-03.00-4Copy
Newark Part No.95AH2679
Product RangeFJH Series
Your Part Number
292 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 50+ | $2.460 |
| 100+ | $2.090 |
| 500+ | $1.860 |
| 1000+ | $1.500 |
| 2000+ | $1.380 |
| 5000+ | $1.140 |
| 10000+ | $0.894 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJH-24-R-03.00-4Copy
Newark Part No.95AH2679
Product RangeFJH Series
Technical Datasheet
No. of Conductors24Conductor
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Jacket Color-
Product RangeFJH Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Conductors
24Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
76.2mm
Product Range
FJH Series
Pitch Spacing
0.5mm
Cable Length - Imperial
3"
Jacket Color
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
