Print Page
FHP-06-02-T-S
PCB Receptacle, Power Terminal, Board-to-Board, 3.97 mm, 1 Rows, 6 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FHP-06-02-T-SCopy |
| Newark Part No. | 11P4370 |
| Product Range | FHP Series |
| Your Part Number | |
| Technical Datasheet |
185 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $3.290 |
| 25+ | $3.120 |
| 50+ | $3.050 |
| 100+ | $2.870 |
| 250+ | $2.680 |
| 500+ | $2.500 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FHP-06-02-T-SCopy |
| Newark Part No. | 11P4370 |
| Product Range | FHP Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 3.97mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Product Range | FHP Series |
| Connector Mounting | Surface Mount |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Beryllium Copper |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 6Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Beryllium Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 3.97mm |
|---|---|
| No. of Rows | 1Rows |
| Product Range | FHP Series |
| Contact Plating | Tin Plated Contacts |
| Contact Termination Type | Surface Mount |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
