Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFTP-20-D-08.77-01-N
Newark Part No.99P6570
Product RangeFFTP Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.690 |
| 10+ | $26.610 |
| 25+ | $24.830 |
| 50+ | $22.940 |
| 100+ | $20.490 |
Price for:Each
Minimum: 1
Multiple: 1
$28.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFTP-20-D-08.77-01-N
Newark Part No.99P6570
Product RangeFFTP Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions40Positions
Cable Length - Imperial8.77"
Cable Length - Metric222.76mm
Connector Pitch1.27mm
Product RangeFFTP Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
8.77"
Connector Pitch
1.27mm
SVHC
No SVHC (17-Jan-2023)
No. of Positions
40Positions
Cable Length - Metric
222.76mm
Product Range
FFTP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability