Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFFTP-20-D-03.85-01-NCopy
Newark Part No.99P6568
Product RangeTiger Eye FFTP Series
Your Part Number
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $28.470 |
| 10+ | $26.420 |
| 25+ | $24.640 |
| 50+ | $22.780 |
| 100+ | $20.340 |
| 250+ | $18.120 |
| 500+ | $14.600 |
| 750+ | $12.300 |
Price for:Each
Minimum: 1
Multiple: 1
$28.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFTP-20-D-03.85-01-NCopy
Newark Part No.99P6568
Product RangeTiger Eye FFTP Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions40Positions
Cable Length - Imperial3.85"
Cable Length - Metric97.79mm
Connector Pitch1.27mm
Product RangeTiger Eye FFTP Series
Cable Assembly TypeDouble Row Female Twisted Pair IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
3.85"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female Twisted Pair IDC Cable Assembly
No. of Positions
40Positions
Cable Length - Metric
97.79mm
Product Range
Tiger Eye FFTP Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
