Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFTP-15-D-08.77-01-N
Newark Part No.99P6561
Product RangeTiger Eye FFTP Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.940 |
| 10+ | $21.290 |
| 25+ | $19.860 |
| 50+ | $18.360 |
| 100+ | $16.400 |
Price for:Each
Minimum: 1
Multiple: 1
$22.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFTP-15-D-08.77-01-N
Newark Part No.99P6561
Product RangeTiger Eye FFTP Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions30Positions
Cable Length - Imperial8.77"
Cable Length - Metric222.76mm
Connector Pitch1.27mm
Product RangeTiger Eye FFTP Series
Cable Assembly TypeDouble Row Female Twisted Pair IDC Cable Assembly
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
8.77"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female Twisted Pair IDC Cable Assembly
No. of Positions
30Positions
Cable Length - Metric
222.76mm
Product Range
Tiger Eye FFTP Series
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate