Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFSD-20-D-02.00-01-NCopy
Newark Part No.53AJ6463
Product RangeFFSD Series
Your Part Number
66 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.490 |
| 10+ | $17.150 |
| 25+ | $16.010 |
| 50+ | $14.790 |
| 100+ | $13.100 |
| 250+ | $11.620 |
| 500+ | $9.260 |
| 1000+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$18.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFSD-20-D-02.00-01-NCopy
Newark Part No.53AJ6463
Product RangeFFSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions40Positions
Cable Length - Imperial2"
Cable Length - Metric50.8mm
Connector Pitch1.27mm
Product RangeFFSD Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
2"
Connector Pitch
1.27mm
SVHC
No SVHC (17-Jan-2023)
No. of Positions
40Positions
Cable Length - Metric
50.8mm
Product Range
FFSD Series
Technical Docs (3)
Alternatives for FFSD-20-D-02.00-01-N
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
