Print Page
FFSD-08-D-12.00-01-N
Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Positions, 12 ", 304.8 mm, 1.27 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FFSD-08-D-12.00-01-NCopy |
| Newark Part No. | 39P8288 |
| Product Range | Tiger Eye FFSD Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.530 |
| 5+ | $12.250 |
| 10+ | $11.970 |
| 25+ | $11.160 |
| 50+ | $10.490 |
| 100+ | $9.820 |
| 250+ | $8.940 |
Price for:Each
Minimum: 1
Multiple: 1
$12.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FFSD-08-D-12.00-01-NCopy |
| Newark Part No. | 39P8288 |
| Product Range | Tiger Eye FFSD Series |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| Connector Type A | IDC 16 Position Receptacle |
| Connector Type B | IDC 16 Position Receptacle |
| No. of Positions | 16Positions |
| Cable Length - Imperial | 12" |
| Cable Length - Metric | 304.8mm |
| Connector Pitch | 1.27mm |
| Product Range | Tiger Eye FFSD Series |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| Cable Pitch | 0.635mm |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The FFSD-08-D-12.00-01-N is a 12-inch 16-way Tiger Eye™ IDC Flat Ribbon Cable Assembly with socket strip, 30AWG wire, notch polarization. This FFSD series flat IDC wire cable mates with FTS, FTSH, EHF, SHF and ESHF series connectors.
- Double-end
- 0.050" (1.27mm) pitch
- Mating shrouded terminal strips and ejector headers
- Polarization key
Applications
Communications & Networking
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Connector Type B | IDC 16 Position Receptacle |
| Cable Length - Imperial | 12" |
| Connector Pitch | 1.27mm |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| SVHC | No SVHC (17-Jan-2023) |
| Connector Type A | IDC 16 Position Receptacle |
|---|---|
| No. of Positions | 16Positions |
| Cable Length - Metric | 304.8mm |
| Product Range | Tiger Eye FFSD Series |
| Cable Pitch | 0.635mm |
Alternatives for FFSD-08-D-12.00-01-N
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |