Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFSD-06-S-40.00-01-NCopy
Newark Part No.08W0855
Product RangeTiger Eye FFSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.260 |
| 10+ | $11.370 |
| 25+ | $10.620 |
| 50+ | $9.810 |
| 100+ | $8.690 |
| 250+ | $7.710 |
| 500+ | $6.140 |
| 1000+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$12.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFSD-06-S-40.00-01-NCopy
Newark Part No.08W0855
Product RangeTiger Eye FFSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to Free End
Cable Length - Imperial40"
Cable Length - Metric1m
Connector Pitch1.27mm
Product RangeTiger Eye FFSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
IDC Receptacle to Free End
Cable Length - Metric
1m
Product Range
Tiger Eye FFSD Series
SVHC
No SVHC (15-Jan-2018)
Cable Length - Imperial
40"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
