Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFSD-05-D-99.00-01-NCopy
Newark Part No.99P2429
Product RangeTiger Eye FFSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.700 |
| 10+ | $25.700 |
| 25+ | $23.970 |
| 50+ | $22.160 |
| 100+ | $19.610 |
| 250+ | $17.410 |
| 500+ | $13.880 |
| 1000+ | $11.490 |
Price for:Each
Minimum: 1
Multiple: 1
$27.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFSD-05-D-99.00-01-NCopy
Newark Part No.99P2429
Product RangeTiger Eye FFSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
Cable Length - Imperial99"
Cable Length - Metric2.5m
Connector Pitch1.27mm
Product RangeTiger Eye FFSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Metric
2.5m
Product Range
Tiger Eye FFSD Series
SVHC
No SVHC (15-Jan-2018)
Cable Length - Imperial
99"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
