Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFMD-25-T-36.00-01-NCopy
Newark Part No.99P1618
Product RangeTiger Eye FFMD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.890 |
| 10+ | $25.870 |
| 25+ | $24.150 |
| 50+ | $22.310 |
| 100+ | $20.830 |
| 250+ | $18.930 |
| 500+ | $16.030 |
| 750+ | $14.520 |
Price for:Each
Minimum: 1
Multiple: 1
$27.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFMD-25-T-36.00-01-NCopy
Newark Part No.99P1618
Product RangeTiger Eye FFMD Series
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Receptacle
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Connector Pitch1.27mm
Product RangeTiger Eye FFMD Series
Cable Assembly TypeDouble Row Male IDC Cable Assembly
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
IDC Plug to IDC Receptacle
Cable Length - Metric
914.4mm
Product Range
Tiger Eye FFMD Series
SVHC
No SVHC (15-Jan-2018)
Cable Length - Imperial
36"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Male IDC Cable Assembly
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
