Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFMD-20-D-03.50-01Copy
Newark Part No.99P1233
Product RangeTiger Eye FFMD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 10+ | $12.520 |
| 25+ | $11.670 |
| 50+ | $10.790 |
| 100+ | $10.070 |
| 250+ | $9.150 |
| 500+ | $7.750 |
| 1000+ | $7.020 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFMD-20-D-03.50-01Copy
Newark Part No.99P1233
Product RangeTiger Eye FFMD Series
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Plug
No. of Positions40Positions
Cable Length - Imperial3.5"
Cable Length - Metric88.9mm
Connector Pitch1.27mm
Product RangeTiger Eye FFMD Series
Cable Assembly TypeDouble Row Male IDC Cable Assembly
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
IDC Plug to IDC Plug
Cable Length - Imperial
3.5"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Male IDC Cable Assembly
No. of Positions
40Positions
Cable Length - Metric
88.9mm
Product Range
Tiger Eye FFMD Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
