Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFMD-08-S-40.00-01Copy
Newark Part No.99P0545
Product RangeTiger Eye FFMD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.810 |
| 10+ | $10.690 |
| 25+ | $9.800 |
| 50+ | $8.950 |
| 100+ | $8.360 |
| 500+ | $7.590 |
| 1000+ | $6.430 |
| 1750+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$11.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFMD-08-S-40.00-01Copy
Newark Part No.99P0545
Product RangeTiger Eye FFMD Series
Technical Datasheet
Connector to ConnectorIDC Plug to Free End
Cable Length - Imperial40"
Cable Length - Metric1m
Connector Pitch1.27mm
Product RangeTiger Eye FFMD Series
Cable Assembly TypeDouble Row Male IDC Cable Assembly
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
IDC Plug to Free End
Cable Length - Metric
1m
Product Range
Tiger Eye FFMD Series
SVHC
No SVHC (15-Jan-2018)
Cable Length - Imperial
40"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Male IDC Cable Assembly
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
