Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFCS8-20-01-L-S-A-TRCopy
Newark Part No.53AJ8273
Product RangeFCS8 Series
Your Part Number
577 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 25+ | $4.050 |
| 50+ | $3.760 |
| 100+ | $3.580 |
| 500+ | $2.890 |
| 1000+ | $2.660 |
| 2500+ | $2.190 |
| 5000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFCS8-20-01-L-S-A-TRCopy
Newark Part No.53AJ8273
Product RangeFCS8 Series
Technical Datasheet
No. of Contacts20Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeFCS8 Series
Connector MountingPCB Mount
Contact MaterialBeryllium Copper
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
20Contacts
Connector Type
I/O
Product Range
FCS8 Series
Contact Material
Beryllium Copper
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
