Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFCF8-30-01-L-29.00-SCopy
Newark Part No.95AH1233
Product RangeFCF8 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $73.380 |
| 10+ | $73.380 |
| 25+ | $73.380 |
| 50+ | $73.380 |
| 100+ | $56.660 |
| 250+ | $53.800 |
| 500+ | $48.090 |
| 1000+ | $42.380 |
Price for:Each
Minimum: 1
Multiple: 1
$73.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFCF8-30-01-L-29.00-SCopy
Newark Part No.95AH1233
Product RangeFCF8 Series
Technical Datasheet
Cable Length - Imperial2.4ft
Cable Length - Metric736.6mm
Coaxial Cable Type-
Connector Type AMicro High Speed 30 Position Plug
Connector Type BMicro High Speed 30 Position Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFCF8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
2.4ft
Coaxial Cable Type
-
Connector Type B
Micro High Speed 30 Position Plug
Jacket Color
Blue
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
736.6mm
Connector Type A
Micro High Speed 30 Position Plug
Impedance
50ohm
Product Range
FCF8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
