Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFCF8-20-01-L-13.00-SCopy
Newark Part No.95AH1169
Product RangeFCF8 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.760 |
| 5+ | $43.860 |
| 10+ | $42.970 |
| 25+ | $42.070 |
| 50+ | $41.180 |
Price for:Each
Minimum: 1
Multiple: 1
$44.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFCF8-20-01-L-13.00-SCopy
Newark Part No.95AH1169
Product RangeFCF8 Series
Technical Datasheet
Cable Length - Imperial13"
Cable Length - Metric330.2mm
Coaxial Cable Type-
Connector Type AMicro High Speed 20 Position Plug
Connector Type AMicro High Speed 20 Position Plug
Connector Type BMicro High Speed 20 Position Plug
Connector Type BMicro High Speed 20 Position Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFCF8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
13"
Coaxial Cable Type
-
Connector Type A
Micro High Speed 20 Position Plug
Connector Type B
Micro High Speed 20 Position Plug
Jacket Color
Blue
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
330.2mm
Connector Type A
Micro High Speed 20 Position Plug
Connector Type B
Micro High Speed 20 Position Plug
Impedance
50ohm
Product Range
FCF8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
