Print Page
62 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 5+ | $7.560 |
| 10+ | $7.440 |
| 25+ | $7.290 |
| 50+ | $7.200 |
| 100+ | $6.230 |
| 250+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | EW-30-14-L-D-750Copy |
| Newark Part No. | 38AC9850 |
| Product Range | EW Series |
| Technical Datasheet | |
| No. of Contacts | 60Contacts |
| Gender | Header |
| Pitch Spacing | 2.54mm |
| Product Range | EW Series |
| Contact Termination Type | Through Hole |
| No. of Rows | 2Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EW-30-14-L-D-750 is a EW series, dual row, 2.54mm pitch, flexible board stacking header (FLEX STACK) with fixed tail length (8.38mm/0.330"). Suitable for elevated board stacking applications.
- Pin header contact type
- 60 number of contacts
- Through hole straight connector mounting and vertical orientation
- 19.05mm stack height
- Phosphor bronze contact material
- Plating: 10µ"(0.25µm) gold on contact area of longer tail and matte tin on tail
- Solder contact termination
- Operating temperature range from -55°C to +125°C
- Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)
Technical Specifications
| No. of Contacts | 60Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Header |
|---|---|
| Product Range | EW Series |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

