Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoESW-136-34-T-SCopy
Newark Part No.99P0254
Product RangeESW Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 25+ | $4.010 |
| 50+ | $3.650 |
| 100+ | $3.320 |
| 500+ | $2.890 |
| 1000+ | $2.540 |
| 2500+ | $2.010 |
| 5000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESW-136-34-T-SCopy
Newark Part No.99P0254
Product RangeESW Series
Technical Datasheet
Product RangeESW Series
Connector SystemsBoard-to-Board
No. of Contacts36Contacts
Pitch Spacing2.54mm
Connector TypeSocket Strip
Contact Termination TypeSolder
No. of Rows1Rows
Stacking Height2.54mm
Contact PlatingMatte Tin Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ESW Series
No. of Contacts
36Contacts
Gender
Receptacle
Contact Termination Type
Solder
Stacking Height
2.54mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Connector Systems
Board-to-Board
Pitch Spacing
2.54mm
Connector Type
Socket Strip
No. of Rows
1Rows
Contact Plating
Matte Tin Plated Contacts
Connector Mounting
Through Hole Mount
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
