Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoESS-124-G-03
Newark Part No.98P7263
Product RangeESS Series
Your Part Number
Technical Datasheet
272 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.100 |
| 10+ | $12.260 |
| 25+ | $11.700 |
| 50+ | $11.350 |
| 100+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESS-124-G-03
Newark Part No.98P7263
Product RangeESS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts24Contacts
Product RangeESS Series
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
24Contacts
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
SVHC
Lead
Pitch Spacing
2.54mm
No. of Rows
1Rows
Product Range
ESS Series
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate