Print Page
ESQT-130-03-M-Q-368
Stacking Board Connector, ESQT Series, 120 Contacts, Receptacle, 2 mm, Through Hole Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ESQT-130-03-M-Q-368Copy |
| Newark Part No. | 39P9315 |
| Product Range | ESQT Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.890 |
| 5+ | $22.740 |
| 10+ | $21.590 |
| 25+ | $21.170 |
| 50+ | $20.740 |
| 100+ | $20.330 |
Price for:Each
Minimum: 1
Multiple: 1
$23.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ESQT-130-03-M-Q-368Copy |
| Newark Part No. | 39P9315 |
| Product Range | ESQT Series |
| Technical Datasheet | |
| Product Range | ESQT Series |
| No. of Contacts | 120Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 2mm |
| Contact Termination Type | Through Hole Straight |
| No. of Rows | 4Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ESQT-130-03-M-Q-368 is a 120-position 4-row flexible elevated Socket Strip with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It mates with the TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, ESQT, TCMD, PTT, TSH and TMMS series connectors.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | ESQT Series |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Through Hole Straight |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 120Contacts |
|---|---|
| Pitch Spacing | 2mm |
| No. of Rows | 4Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (3)
Alternatives for ESQT-130-03-M-Q-368
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
