Print Page
ESQT-130-02-G-Q-368
Stacking Board Connector, Elevated Strip, ESQT Series, 120 Contacts, Receptacle, 2 mm, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ESQT-130-02-G-Q-368Copy |
| Newark Part No. | 38AC7131 |
| Product Range | ESQT Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.890 |
| 5+ | $24.410 |
| 10+ | $23.930 |
| 25+ | $23.460 |
| 50+ | $22.980 |
| 100+ | $22.500 |
Price for:Each
Minimum: 1
Multiple: 1
$24.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ESQT-130-02-G-Q-368Copy |
| Newark Part No. | 38AC7131 |
| Product Range | ESQT Series |
| Technical Datasheet | |
| No. of Contacts | 120Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 2mm |
| Product Range | ESQT Series |
| Contact Termination Type | Through Hole |
| No. of Rows | 4Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Through Hole Mount |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Industrial
Technical Specifications
| No. of Contacts | 120Contacts |
|---|---|
| Pitch Spacing | 2mm |
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Through Hole Mount |
| Gender | Receptacle |
|---|---|
| Product Range | ESQT Series |
| No. of Rows | 4Rows |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for ESQT-130-02-G-Q-368
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
