Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoESQ-136-49-S-D
Newark Part No.92P2209
Product RangeESQ Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14.600 |
| 10+ | $13.390 |
| 25+ | $12.610 |
| 50+ | $11.770 |
| 100+ | $10.850 |
Price for:Each
Minimum: 1
Multiple: 1
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQ-136-49-S-D
Newark Part No.92P2209
Product RangeESQ Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeESQ Series
No. of Contacts72Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
ESQ Series
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Rows
2Rows
No. of Contacts
72Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate