Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoESQ-135-59-G-DCopy
Newark Part No.92P2080
Product RangeESQ Series
Your Part Number
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $20.580 |
| 10+ | $18.870 |
| 25+ | $17.780 |
| 50+ | $16.580 |
| 100+ | $15.290 |
| 250+ | $13.820 |
| 500+ | $11.490 |
| 1000+ | $8.790 |
Price for:Each
Minimum: 1
Multiple: 1
$20.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQ-135-59-G-DCopy
Newark Part No.92P2080
Product RangeESQ Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts70Contacts
Connector MountingThrough Hole Mount
Product RangeESQ Series
Stacking Height2.54mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
70Contacts
Product Range
ESQ Series
Contact Material
Phosphor Bronze
Contact Termination Type
Solder
Pitch Spacing
2.54mm
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Stacking Height
2.54mm
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
