Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoESQ-116-33-G-D
Newark Part No.92P0388
Product RangeESQ Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 10+ | $6.340 |
| 25+ | $5.850 |
| 50+ | $5.400 |
| 100+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQ-116-33-G-D
Newark Part No.92P0388
Product RangeESQ Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeESQ Series
No. of Contacts32Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (05-Nov-2025)
Product Overview
The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
- Orderable with single/dual/triple rows (-S/-D/-T option)
- Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
- High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
- Contact material is phosphor bronze
- Black glass filled polyester insulator material
- Tiger Buy contact system
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
ESQ Series
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
2.54mm
No. of Rows
2Rows
No. of Contacts
32Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for ESQ-116-33-G-D
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate