Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoESQ-110-14-L-D
Newark Part No.84T2715
Product RangeESQ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 25+ | $3.670 |
| 50+ | $3.340 |
| 100+ | $3.040 |
| 500+ | $2.690 |
| 1000+ | $2.390 |
| 2500+ | $1.950 |
| 5000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQ-110-14-L-D
Newark Part No.84T2715
Product RangeESQ Series
Technical Datasheet
Product RangeESQ Series
Connector SystemsBoard-to-Board
No. of Contacts20Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
ESQ-110-14-L-D is an ESQ series, dual row, 2.54mm (0.100") pitch, elevated socket strip designed for higher profile board spacing. ESQ, the original PC/104 connector, uses the high retention, cost-effective Tiger Buy™ contact to provide reliable connections. It features standard and low insertion force contacts with .025" (0.635mm) square tails for PC/104™ applications.
- Socket strip contact type
- 20 number of contacts
- Through hole straight connector mounting and vertical orientation
- 11.05mm stack height
- Phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold contact and matte tin on tail
- Solder contact termination and square tail
- Contact system: Tiger Buy™ and black glass filled polyester insulator material
- 5.7A per pin (2 pins powered) current rating, 515V AC/728V DC voltage rating
- Operating temperature range from -55 to +125°C
Applications
Industrial
Technical Specifications
Product Range
ESQ Series
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Connector Systems
Board-to-Board
Gender
Receptacle
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
