Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoERI8-019-S-D-RACopy
Newark Part No.91P7352
Product RangeERI8 Series
Your Part Number
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 5+ | $6.520 |
| 10+ | $6.510 |
| 25+ | $6.500 |
| 50+ | $6.490 |
| 100+ | $6.480 |
| 250+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERI8-019-S-D-RACopy
Newark Part No.91P7352
Product RangeERI8 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card TypePCI Express
Card Thickness1.83mm
No. of Contacts38 Contacts
Connector MountingSurface Mount Straight
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialBeryllium Copper
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeERI8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.83mm
Connector Mounting
Surface Mount Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
ERI8 Series
Card Type
PCI Express
No. of Contacts
38 Contacts
Connector Body Orientation
Right Angle
Contact Material
Beryllium Copper
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ERI8-019-S-D-RA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
