Print Page
ERF8-060-05.0-S-DV-K-TR
Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ERF8-060-05.0-S-DV-K-TRCopy |
| Newark Part No. | 97AC9156 |
| Product Range | ERF8 Series |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.830 |
| 5+ | $7.500 |
| 10+ | $7.170 |
| 25+ | $6.260 |
| 50+ | $6.060 |
| 100+ | $5.940 |
| 250+ | $5.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ERF8-060-05.0-S-DV-K-TRCopy |
| Newark Part No. | 97AC9156 |
| Product Range | ERF8 Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.8mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 2Rows |
| No. of Contacts | 120Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Product Range | ERF8 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 120Contacts |
| Contact Material | Beryllium Copper |
| Product Range | ERF8 Series |
| Pitch Spacing | 0.8mm |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
