Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoERF8-013-01-L-D-RA-L-TR
Newark Part No.95AC4656
Product RangeERF8 Series
Technical Datasheet
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $6.170 |
| 25+ | $5.780 |
| 50+ | $5.600 |
| 100+ | $5.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERF8-013-01-L-D-RA-L-TR
Newark Part No.95AC4656
Product RangeERF8 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts26Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialBeryllium Copper
Product RangeERF8 Series
SVHCLead
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Product Range
ERF8 Series
Pitch Spacing
0.8mm
No. of Contacts
26Contacts
Contact Material
Beryllium Copper
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability