Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoERF8-010-01-L-D-RA-L-TRCopy
Newark Part No.95AC4655
Product RangeERF8 Series
Your Part Number
1,196 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 10+ | $6.430 |
| 25+ | $6.000 |
| 50+ | $5.930 |
| 100+ | $5.230 |
| 500+ | $4.570 |
| 1000+ | $4.000 |
| 2000+ | $3.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERF8-010-01-L-D-RA-L-TRCopy
Newark Part No.95AC4655
Product RangeERF8 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialBeryllium Copper
Product RangeERF8 Series
SVHCLead
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Product Range
ERF8 Series
Pitch Spacing
0.8mm
No. of Contacts
20Contacts
Contact Material
Beryllium Copper
SVHC
Lead
Alternatives for ERF8-010-01-L-D-RA-L-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
