Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoERF5-060-05.0-L-DV-K-TRCopy
Newark Part No.94AH8131
Product RangeERF5 Series
Your Part Number
86 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 50+ | $5.100 |
| 100+ | $4.790 |
| 250+ | $4.310 |
| 575+ | $4.100 |
| 1150+ | $3.270 |
| 2875+ | $3.060 |
| 5175+ | $2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERF5-060-05.0-L-DV-K-TRCopy
Newark Part No.94AH8131
Product RangeERF5 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount Straight
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeERF5 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Contacts
120Contacts
Contact Material
Beryllium Copper
Product Range
ERF5 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
