Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoERF5-010-05.0-L-DV-K-TR
Newark Part No.05AC7871
Product RangeERF5 Series
Your Part Number
Technical Datasheet
71 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 100+ | $2.820 |
| 250+ | $2.550 |
| 700+ | $2.040 |
| 1400+ | $1.770 |
| 2800+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERF5-010-05.0-L-DV-K-TR
Newark Part No.05AC7871
Product RangeERF5 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeERF5 Series
No. of Contacts20Contacts
Pitch Spacing0.5mm
No. of Rows2Rows
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Contacts
20Contacts
Pitch Spacing
0.5mm
Connector Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Product Range
ERF5 Series
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Beryllium Copper
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate