Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoEJH-113-01-L-D-RACopy
Newark Part No.94AH8011
Product RangeEJH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 10+ | $8.740 |
| 25+ | $8.260 |
| 50+ | $7.960 |
| 100+ | $6.210 |
| 500+ | $5.620 |
| 1000+ | $4.450 |
| 2000+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoEJH-113-01-L-D-RACopy
Newark Part No.94AH8011
Product RangeEJH Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts26Contacts
Contact Termination TypeThrough Hole Mount
Product RangeEJH Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationRight Angle
Contact Current Rating-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
-
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Product Range
EJH Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
