Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $3.090 |
| 25+ | $2.810 |
| 50+ | $2.670 |
| 100+ | $2.530 |
| 250+ | $2.480 |
| 500+ | $2.430 |
| 1000+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | EHF-110-01-F-DCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 85AC1731 |
| Product Range | EHF |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Through Hole |
| Product Range | EHF |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | EHF |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for EHF-110-01-F-D
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

