Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoDWM-04-54-S-D-320
Newark Part No.91P1841
Product RangeDWM Series
Your Part Number
Technical Datasheet
247 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 50+ | $1.560 |
| 100+ | $1.320 |
| 500+ | $1.180 |
| 1000+ | $0.951 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDWM-04-54-S-D-320
Newark Part No.91P1841
Product RangeDWM Series
Technical Datasheet
Product RangeDWM Series
No. of Contacts8Contacts
GenderHeader
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DWM Series
Gender
Header
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
8Contacts
Pitch Spacing
1.27mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate