Print Page
393 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 50+ | $0.360 |
| 100+ | $0.300 |
| 500+ | $0.230 |
| 1000+ | $0.191 |
| 2000+ | $0.160 |
| 5000+ | $0.130 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDW-01-13-T-T-900Copy
Newark Part No.88P2540
Product RangeDW Series
Technical Datasheet
Product RangeDW Series
No. of Contacts3Contacts
GenderHeader
Pitch Spacing-
Contact Termination TypeThrough Hole
No. of Rows3Rows
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DW Series
Gender
Header
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
3Contacts
Pitch Spacing
-
No. of Rows
3Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

