Print Page
442 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 50+ | $0.132 |
| 100+ | $0.113 |
| 500+ | $0.085 |
| 1000+ | $0.076 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDW-01-08-G-S-300
Newark Part No.88P2263
Product RangeDW Series
Technical Datasheet
Product RangeDW Series
No. of Contacts1Contacts
GenderHeader
Pitch Spacing-
Contact Termination TypeThrough Hole
No. of Rows1Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
DW Series
Gender
Header
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (05-Nov-2025)
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for DW-01-08-G-S-300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate