Print Page
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | DEL-IPD1-05-D-K-MCopy |
| Newark Part No. | 85AC1869 |
| Product Range | IPD1 |
| Technical Datasheet | |
| Product Range | IPD1 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 10Positions |
| Pitch Spacing | 2.54mm |
| For Use With | Samtec CC69 Series Socket Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for DEL-IPD1-05-D-K-M
1 Product Found
Technical Specifications
| Product Range | IPD1 |
|---|---|
| No. of Positions | 10Positions |
| For Use With | Samtec CC69 Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

