Print Page
DEL-EHF-108-01-L-D
Pin Header, Shrouded w/ Ejector, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | DEL-EHF-108-01-L-DCopy |
| Newark Part No. | 71Y9054 |
| Product Range | EHF |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 16Contacts |
| Contact Termination Type | Through Hole |
| Product Range | EHF |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for DEL-EHF-108-01-L-D
2 Products Found
Product Overview
The EHF-108-01-L-D is a 16-position 2-row shrouded IDC Header with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It mates with the FFSD and FFTP series socket IDC ribbon cable assembly.
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 16Contacts |
| Product Range | EHF |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

