Print Page
1,307 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.999 |
| 10+ | $0.983 |
| 25+ | $0.968 |
| 50+ | $0.952 |
| 100+ | $0.936 |
| 250+ | $0.853 |
| 500+ | $0.770 |
| 2500+ | $0.737 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | CLP-103-02-F-DCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71Y8887 |
| Product Range | CLP |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Connector Mounting | Surface Mount |
| Product Range | CLP |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | CLP |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for CLP-103-02-F-D
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

