Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoCLM-112-02-L-D
Newark Part No.11P3763
Product RangeTiger Claw CLM Series
Your Part Number
67 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 25+ | $5.270 |
| 50+ | $5.010 |
| 100+ | $4.530 |
| 500+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCLM-112-02-L-D
Newark Part No.11P3763
Product RangeTiger Claw CLM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingSurface Mount Straight
Contact Termination TypeSurface Mount
Product RangeTiger Claw CLM Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (05-Nov-2025)
Product Overview
The CLM-112-02-L-D is a 24-pole 2-row 2.54mm Tiger Claw™ Rugged Reliable Micro Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The CLM series socket strip is compatible with FTM, FTMH and MW series connectors.
- 2.8A Current rating
- 15mΩ Contact resistance
- 1.5oz (0.42N) Average insertion force
- 40g (0.39N) Average normal force
- 0.75oz (0.21N) Average withdrawal force
- Lead-free solderable
- Black colour
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
24Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
1mm
Gender
Receptacle
Connector Mounting
Surface Mount Straight
Product Range
Tiger Claw CLM Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for CLM-112-02-L-D
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
