Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | CLM-105-02-L-DCopy |
| Newark Part No. | 11P3756 |
| Product Range | CLM Series |
| Your Part Number | |
| Technical Datasheet |
121 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.830 |
| 25+ | $1.740 |
| 50+ | $1.650 |
| 100+ | $1.560 |
| 250+ | $1.480 |
| 500+ | $1.390 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | CLM-105-02-L-DCopy |
| Newark Part No. | 11P3756 |
| Product Range | CLM Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1mm |
| No. of Rows | 2Rows |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 10Contacts |
| Connector Mounting | Surface Mount |
| Product Range | CLM Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The CLM-105-02-L-D is a 10-pole 2-row 1mm Tiger Claw™ Rugged Reliable Micro Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The CLM series socket strip is compatible with FTM, FTMH and MW series connectors.
- 2.8A Current rating
- 15mΩ Contact resistance
- 1.5oz (0.42N) Average insertion force
- 40g (0.39N) Average normal force
- 0.75oz (0.21N) Average withdrawal force
- Lead-free solderable
- Black colour
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Product Range | CLM Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (23-Jan-2024) |
| Pitch Spacing | 1mm |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Surface Mount |
Alternatives for CLM-105-02-L-D
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
