Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoCLM-102-02-F-D-BE
Newark Part No.87P5043
Product RangeCLM Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 50+ | $1.230 |
| 100+ | $1.000 |
| 500+ | $0.786 |
| 1000+ | $0.718 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCLM-102-02-F-D-BE
Newark Part No.87P5043
Product RangeCLM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Product RangeCLM Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
4Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
Product Range
CLM Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for CLM-102-02-F-D-BE
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate