Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoCLE-188-01-G-DV-A
Newark Part No.87P5020
Product RangeCLE Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.010 |
| 10+ | $26.500 |
| 25+ | $25.520 |
| 50+ | $24.610 |
| 100+ | $17.990 |
Price for:Each
Minimum: 1
Multiple: 1
$28.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCLE-188-01-G-DV-A
Newark Part No.87P5020
Product RangeCLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts176Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Product RangeCLE Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
176Contacts
Contact Termination Type
Surface Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
0.8mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
CLE Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate