Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoCES-143-02-G-SCopy
Newark Part No.83T7988
Product RangeCES Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 10+ | $10.760 |
| 100+ | $8.880 |
| 500+ | $7.510 |
| 1000+ | $6.550 |
| 2500+ | $6.230 |
Price for:Each
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCES-143-02-G-SCopy
Newark Part No.83T7988
Product RangeCES Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts43Contacts
Product RangeCES Series
Connector TypeReceptacle Female Contact
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating5.5A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CES series from Samtec are closed entry low profile socket strips. These through hole socket strips mates with Samtec TLW, TSW, MTLW, MTSW, HW, EW, ZW, DW, HTSW, PHT and HMTSW series of connectors.
- Orderable with single/dual rows (-S/-D options)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
- High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
- Black glass filled polyester insulator material
- Voltage rating is 400VAC
- Contact resistance is 10mohm
- Dual leaf contact system
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is phosphor bronze
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
43Contacts
Connector Type
Receptacle Female Contact
Contact Material
Phosphor Bronze
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
5.5A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
CES Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
