Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoCC81R-2426-01-LCopy
Newark Part No.
Full Reel43W5398
Re-Reel97AC6754
Cut Tape97AC6754
Product RangeCC81R Series
Your Part Number
30,123 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.160 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 50+ | $0.120 |
| 100+ | $0.114 |
| 250+ | $0.107 |
| 500+ | $0.102 |
| 1000+ | $0.097 |
| 2500+ | $0.091 |
Full Reel
| Quantity | Price |
|---|---|
| 17000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCC81R-2426-01-LCopy
Newark Part No.
Full Reel43W5398
Re-Reel97AC6754
Cut Tape97AC6754
Product RangeCC81R Series
Technical Datasheet
Product RangeCC81R Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
CC81R Series
Contact Termination Type
Crimp
For Use With
Samtec ISD2 Series Discrete Wire Housing Connectors
Contact Material
Beryllium Copper
Contact Gender
Socket
Wire Size AWG Max
24AWG
Wire Size AWG Min
26AWG
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
